The Aptiv PLC 15459917 is a 10-contact wire housing with a crimp termination method and straight body orientation. It is designed for cable mounting and has a maximum current rating of 15A. The housing operates within a temperature range of -40°C to 125°C.
Aptiv PLC 15459917 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15459917 to view detailed technical specifications.
No datasheet is available for this part.