Aptiv PLC 15477666 technical specifications.
| Product Length (mm) | 37 |
| Type | Clip |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15477666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.