This 22-contact wire housing features a right-angle crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 125°C. The housing is rated for a maximum current of 20A.
Aptiv PLC 15492584 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15492584 to view detailed technical specifications.
No datasheet is available for this part.