Conn Housing M 8 POS Crimp ST Panel Mount Black Automotive
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |