The 211 PC022S1010 is a cable mount housing with a straight body orientation, designed for crimp termination. It features a terminal pitch of 5mm and a product length of 18.15mm. The housing has a product depth of 28.75mm and a product height of 36.8mm. It is rated for operation between -40°C and 125°C.
Aptiv PLC 211 PC022S1010 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 18.15 |
| Product Depth (mm) | 28.75 |
| Product Height (mm) | 36.8 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211 PC022S1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.