This 2-row cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 5mm and measures 26.95mm in length, 24.2mm in depth, and 39.4mm in height. The housing is designed for cable mounting and is rated for operation between -40°C and 125°C.
Aptiv PLC 211 PC063S0006 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 26.95 |
| Product Depth (mm) | 24.2 |
| Product Height (mm) | 39.4 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211 PC063S0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.