Aptiv PLC 211 PL022S5010 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.45 |
| Product Depth (mm) | 19.65 |
| Product Height (mm) | 23.6 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211 PL022S5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.