This 2-contact crimp wire housing features a straight body orientation and is designed for panel mounting. It operates within a temperature range of -40°C to 125°C. The termination method is crimp, allowing for secure connections.
Aptiv PLC 211PC023S9017 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211PC023S9017 to view detailed technical specifications.
No datasheet is available for this part.