This 4-contact cable mount wire housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 3.33mm and a number of rows of 1. The housing is designed for use in environments with operating temperatures ranging from -40°C to 125°C.
Aptiv PLC 211PC042S0049 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 3.33mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
Download the complete datasheet for Aptiv PLC 211PC042S0049 to view detailed technical specifications.
No datasheet is available for this part.