This 24-contact cable mount housing features a straight body orientation and crimp termination method. It has three rows of contacts and measures 53.1mm in length and 33.4mm in depth. The housing is designed for use in applications with operating temperatures ranging from -40°C to 125°C.
Aptiv PLC 211PC249S6033 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Length (mm) | 53.1 |
| Product Depth (mm) | 33.4 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211PC249S6033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.