The 211PL249S0033 is a 24-contact crimp wire housing from Aptiv PLC, designed for cable mounting. It features a straight body orientation and a termination method of crimp. The housing operates within a temperature range of -40°C to 125°C. This component is categorized under wire housings and contacts, specifically designed for crimp and IDC applications.
Aptiv PLC 211PL249S0033 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211PL249S0033 to view detailed technical specifications.
No datasheet is available for this part.