This is a 2-contact cable mount housing with crimp termination, suitable for operating temperatures between -40°C and 105°C. It has a terminal pitch of 6.1mm and a straight body orientation. The housing is designed for use in applications where a cable mount connection is required, and is suitable for use in environments where the component will be subjected to temperatures as low as -40°C or as high as 105°C.
Aptiv PLC 240 PC023S4019 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 6.1mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 240 PC023S4019 to view detailed technical specifications.
No datasheet is available for this part.