Aptiv PLC 2JM-G technical specifications.
| Type | Shunt |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 2JM-G to view detailed technical specifications.
No datasheet is available for this part.