This cable mount housing features 10 contacts in a 4-row configuration, with crimp termination method. It has a straight body orientation and operates between -40°C and 120°C. The housing is designed for cable mount applications.
Aptiv PLC 3 032 01 01 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 3 032 01 01 to view detailed technical specifications.
No datasheet is available for this part.