This cable mount wire housing features a crimp termination method and a straight body orientation. It has 10 contacts and a terminal pitch of 2.8mm. The housing is designed for use in temperatures ranging from -40°C to 120°C. The termination method is crimp, allowing for secure connections.
Aptiv PLC 30220147 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.8mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 30220147 to view detailed technical specifications.
No datasheet is available for this part.