Aptiv PLC 30331723 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 30331723 to view detailed technical specifications.
No datasheet is available for this part.