Aptiv PLC 33504510 technical specifications.
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 32.2mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 33504510 to view detailed technical specifications.
No datasheet is available for this part.