Aptiv PLC 54200618 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Aptiv PLC 54200618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.