This 10-contact crimp cable mount housing features a straight body orientation and a terminal pitch of 5.25mm. It is designed for use with crimp termination and is suitable for operating temperatures between -40°C and 125°C. The housing is available for use with cable mount applications.
Aptiv PLC 54201010 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 54201010 to view detailed technical specifications.
No datasheet is available for this part.