This cable mount housing features 10 contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -40°C to 125°C. The housing is suitable for wire connections and is terminated using a crimp method. The 10-contact housing is a rectangular connector designed for cable mounting.
Aptiv PLC 54201013 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 54201013 to view detailed technical specifications.
No datasheet is available for this part.