This cable mount housing features 10 contacts with a terminal pitch of 5.25mm and a body orientation of straight. It is designed for crimp termination and can operate within a temperature range of -40°C to 125°C. The housing is suitable for use in applications where a cable mount connection is required.
Aptiv PLC 54201014 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 54201014 to view detailed technical specifications.
No datasheet is available for this part.