Aptiv PLC 60011741 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 19.6 |
| Product Weight (g) | 0.602 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 33A |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aptiv PLC 60011741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.