This 14-contact wire housing features a crimp termination method and a straight body orientation. It is designed for use in applications where a cable mount is required, and can operate within a temperature range of -40°C to 105°C.
Aptiv PLC DTBMHPE14BK technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 14 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC DTBMHPE14BK to view detailed technical specifications.
No datasheet is available for this part.