Aptiv PLC F118010 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Aptiv PLC F118010 to view detailed technical specifications.
No datasheet is available for this part.