The F973110 is a cable mount housing with a crimp termination method, featuring a straight body orientation and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is designed for use with two contacts. The housing is suitable for cable mount applications and is available from Aptiv PLC.
Aptiv PLC F973110 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC F973110 to view detailed technical specifications.
No datasheet is available for this part.