This rectangular connector features 24 contacts in a right-angle configuration, suitable for through-hole mounting. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The termination method is solder, and the body orientation is right angle.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |