This 6-contact female wire housing features crimp termination and a straight body orientation. It is designed for panel mount applications and can operate within a temperature range of -30°C to 105°C. The housing is suitable for use in various industries and applications.
Aptiv PLC MCHFHPE06BK technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHFHPE06BK to view detailed technical specifications.
No datasheet is available for this part.