This 12-contact female crimp wire housing features a straight body orientation and is designed for panel mount applications. It has a minimum operating temperature of -30°C and a maximum operating temperature of 105°C. The housing is terminated using a crimp method and is suitable for use in a variety of electrical connections.
Aptiv PLC MCHFHPE12BL technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHFHPE12BL to view detailed technical specifications.
No datasheet is available for this part.