Aptiv PLC's MCHFHPE12GY is a 12-contact rectangular crimp terminal with a straight body orientation, designed for panel mount applications. It features a crimp termination method and operates within a temperature range of -30°C to 105°C. This component is suitable for use in various electrical connections and is part of the wire housings and contacts category.
Aptiv PLC MCHFHPE12GY technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHFHPE12GY to view detailed technical specifications.
No datasheet is available for this part.