The MCHFHPE20BK is a 20-contact female crimp wire housing with a straight body orientation. It is designed for panel mounting and can operate within a temperature range of -30°C to 105°C. The housing features a crimp termination method and is suitable for use in various applications.
Aptiv PLC MCHFHPE20BK technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHFHPE20BK to view detailed technical specifications.
No datasheet is available for this part.