The MCHMHPE01BK is a panel mount housing with a male gender, featuring one row of contacts. It supports crimp termination and has a straight body orientation. The housing operates within a temperature range of -30°C to 105°C. It is designed for panel mounting.
Aptiv PLC MCHMHPE01BK technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHMHPE01BK to view detailed technical specifications.
No datasheet is available for this part.