The MCHMHPE06WH wire housing features a crimp termination method and a straight body orientation. It has 6 contacts and 2 rows, with a panel mount design. The housing operates within a temperature range of -30°C to 105°C.
Aptiv PLC MCHMHPE06WH technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHMHPE06WH to view detailed technical specifications.
No datasheet is available for this part.