Aptiv PLC's MCHMHPE12WH is a 12-contact crimp terminal with a straight body orientation and panel mount design. It features a termination method of crimp and operates within a temperature range of -30 to 105°C. The terminal has 2 rows of contacts and is designed for use in applications requiring a secure and reliable connection.
Aptiv PLC MCHMHPE12WH technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHMHPE12WH to view detailed technical specifications.
No datasheet is available for this part.