This 14-contact wire housing is a crimp type with a straight body orientation, suitable for panel mounting. It operates within a temperature range of -30 to 105°C. The housing has 2 rows of contacts and is designed for use with crimp termination methods.
Aptiv PLC MCHMHPE14WH technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHMHPE14WH to view detailed technical specifications.
No datasheet is available for this part.