This 18-contact wire housing features a crimp termination method and a straight body orientation. It is designed for panel mount applications and operates within a temperature range of -30 to 105°C.
Aptiv PLC MCHMHPE18WH technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MCHMHPE18WH to view detailed technical specifications.
No datasheet is available for this part.