This 5-contact female crimp wire housing is designed for panel mount applications. It features a straight body orientation and a terminal pitch of 3.2mm. The housing is rated for operation between -40°C and 105°C. The termination method is crimp, and the number of rows is 1.
Aptiv PLC MHS05023WH00T technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MHS05023WH00T to view detailed technical specifications.
No datasheet is available for this part.