This 12-contact female wire housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 3.2mm and is designed for panel mount applications. The housing operates within a temperature range of -40°C to 105°C.
Aptiv PLC MHS12045WH00T technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC MHS12045WH00T to view detailed technical specifications.
No datasheet is available for this part.