Aptiv PLC PPI0001234 technical specifications.
| Type | Cavity Plug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Aptiv PLC PPI0001234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.