The RT94PH08BNT is an 8-contact female crimp wire housing with a 2-row configuration and a terminal pitch of 5mm. It features a straight body orientation and is designed for panel mounting. The housing is rated for operation between -40°C and 105°C. It is suitable for use in various applications where a reliable and secure connection is required.
Aptiv PLC RT94PH08BNT technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC RT94PH08BNT to view detailed technical specifications.
No datasheet is available for this part.