This 8-contact rectangular crimp terminal features a straight body orientation and a terminal pitch of 5mm. It is designed for panel mount applications and can operate within a temperature range of -40°C to 105°C. The terminal is crimped for secure connections and is suitable for use in a variety of electrical systems.
Aptiv PLC RT94PH08RDT technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC RT94PH08RDT to view detailed technical specifications.
No datasheet is available for this part.