The RT94RH08VLT is an 8-contact crimp terminal housing from Aptiv PLC, designed for panel mount applications. It features a straight body orientation and a terminal pitch of 5. The housing is rated for operation between -40°C and 105°C. The crimp termination method allows for secure connections to wires.
Aptiv PLC RT94RH08VLT technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aptiv PLC RT94RH08VLT to view detailed technical specifications.
No datasheet is available for this part.