
APW 806-3634602 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Depth | 456mm |
| Material | Steel |
| Width | 441mm |
| RoHS | Compliant |
Download the complete datasheet for APW 806-3634602 to view detailed technical specifications.
No datasheet is available for this part.
