
APW VT584-000004 technical specifications.
| Package/Case | 600 |
| Color | Black, Grey |
| Height | 1978.5mm |
| Series | VERAK S-MAX |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for APW VT584-000004 to view detailed technical specifications.
No datasheet is available for this part.