APW VT584-000311 technical specifications.
| Color | Black, Grey |
| Height | 1978.5mm |
| Series | VERAK S-MAX |
| Width | 800mm |
| RoHS | Compliant |
Download the complete datasheet for APW VT584-000311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.