
Araldite 2014 200 ml Grey Dual Cartridge Epoxy Adhesive for Various Materials
Araldite 139688900 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 85°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Araldite 139688900 to view detailed technical specifications.
No datasheet is available for this part.
