
Araldite 140293900 technical specifications.
| Package/Case | Epoxy |
| Color | Yellow |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| RoHS | Not Compliant |
Download the complete datasheet for Araldite 140293900 to view detailed technical specifications.
No datasheet is available for this part.
