Araldite 80808 technical specifications.
| Package/Case | Epoxy |
| Color | Yellow |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Araldite 80808 to view detailed technical specifications.
No datasheet is available for this part.