Arbor HS-0000-W3 technical specifications.
| Height | 30mm |
| Length | 70mm |
| Package Quantity | 1 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Arbor HS-0000-W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.