Arbor HS-V900-F1 technical specifications.
| Height | 6mm |
| Length | 69.3mm |
| Package Quantity | 1 |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Arbor HS-V900-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.