Arbor ITX-A55E3-T56N technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Arbor ITX-A55E3-T56N to view detailed technical specifications.
No datasheet is available for this part.